Similar
Similar
Similar
Similar

DIN-048CSC-S1L-KR | |
|---|---|
DigiKey Part Number | DIN-048CSC-S1L-KR-ND |
Manufacturer | |
Manufacturer Product Number | DIN-048CSC-S1L-KR |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIN-048CSC-S1L-KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | kr.47.07714 | kr.54,232.87 |
| Unit Price without VAT: | kr.47.07714 |
|---|---|
| Unit Price with VAT: | kr.58.84643 |





