
D89120-0031HK-3365/20-S-3 | |
|---|---|
DigiKey Part Number | 3M156037-MC20G-X-3-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0031HK-3365/20-S-3 |
Description | SINGLE ENDED CABLE ASSEMBLY 20 P |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.54000 | kr.27.54 |
| 10 | kr.23.40700 | kr.234.07 |
| 25 | kr.21.94280 | kr.548.57 |
| 50 | kr.20.89280 | kr.1,044.64 |
| 100 | kr.19.89570 | kr.1,989.57 |
| 250 | kr.18.64980 | kr.4,662.45 |
| 500 | kr.17.75968 | kr.8,879.84 |
| 1.000 | kr.16.91255 | kr.16,912.55 |
| 2.500 | kr.16.70550 | kr.41,763.75 |
| Unit Price without VAT: | kr.27.54000 |
|---|---|
| Unit Price with VAT: | kr.34.42500 |

