D89110-00x1HK-3365/10-S-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89110-0031HK-3365/10-S-3

DigiKey Part Number
3M156031-MC10G-X-3-ND
Manufacturer
Manufacturer Product Number
D89110-0031HK-3365/10-S-3
Description
SINGLE ENDED CABLE ASSEMBLY 10 P
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.250' (76.20mm, 3.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.19000kr.24.19
10kr.20.57600kr.205.76
25kr.19.28440kr.482.11
50kr.18.36160kr.918.08
100kr.17.48480kr.1,748.48
250kr.16.38988kr.4,097.47
500kr.15.60768kr.7,803.84
1.000kr.14.86317kr.14,863.17
2.500kr.13.93344kr.34,833.60
Manufacturers Standard Package
Unit Price without VAT:kr.24.19000
Unit Price with VAT:kr.30.23750