
D2540-6V0C-AR-WG | |
|---|---|
DigiKey Part Number | MSH40ETR-ND - Tape & Reel (TR) MSH40ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D2540-6V0C-AR-WG |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D2540-6V0C-AR-WG Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.27.76300 | kr.277.63 |
| 100 | kr.24.46100 | kr.2,446.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.62750 | kr.4,125.50 |
| 400 | kr.19.64323 | kr.7,857.29 |
| 600 | kr.19.08953 | kr.11,453.72 |
| 1.000 | kr.18.41421 | kr.18,414.21 |
| 1.400 | kr.17.98269 | kr.25,175.77 |
| 2.000 | kr.17.53625 | kr.35,072.50 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |
















