
CTSB6NT40-C | |
|---|---|
DigiKey Part Number | 19-CTSB6NT40-C-ND |
Manufacturer | |
Manufacturer Product Number | CTSB6NT40-C |
Description | CBL TIE LOCKING NAT 40LB 6.10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.37" (34.90mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.37" (34.90mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.60100 | kr.16.01 |
| 25 | kr.1.49960 | kr.37.49 |
| 50 | kr.1.42620 | kr.71.31 |
| 100 | kr.1.35800 | kr.135.80 |
| 250 | kr.1.27288 | kr.318.22 |
| 500 | kr.1.21218 | kr.606.09 |
| 1.000 | kr.1.15419 | kr.1,154.19 |
| 3.000 | kr.1.06802 | kr.3,204.06 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

