
CT24BK175-L | |
|---|---|
DigiKey Part Number | 3M125BKL-ND |
Manufacturer | |
Manufacturer Product Number | CT24BK175-L |
Description | CBL TIE LOCKING BLACK 175LB 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.20" (182.88mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24" | |
Bundle Diameter | 7.20" (182.88mm) | |
Width | 0.340" (8.64mm) | |
Length - Actual | 2.000' (609.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4.96040 | kr.248.02 |
| 100 | kr.4.72390 | kr.472.39 |
| 150 | kr.4.59013 | kr.688.52 |
| 250 | kr.4.42760 | kr.1,106.90 |
| 350 | kr.4.32369 | kr.1,513.29 |
| 500 | kr.4.21610 | kr.2,108.05 |
| Unit Price without VAT: | kr.4.96040 |
|---|---|
| Unit Price with VAT: | kr.6.20050 |

