
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.925' (281.94mm, 11.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.12500 | kr.11.25 |
| 25 | kr.1.05440 | kr.26.36 |
| 50 | kr.1.00440 | kr.50.22 |
| 100 | kr.0.95610 | kr.95.61 |
| 300 | kr.0.88477 | kr.265.43 |
| 500 | kr.0.85338 | kr.426.69 |
| 1.000 | kr.0.81256 | kr.812.56 |
| 2.500 | kr.0.76165 | kr.1,904.13 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

