
CP2-SC055-1-TG30 | |
|---|---|
DigiKey Part Number | CP2-SC055-1-TG30-ND |
Manufacturer | |
Manufacturer Product Number | CP2-SC055-1-TG30 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |

