Similar
Similar
Similar
Similar

Category | Number of Rows 5 + 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 77 (55 + 22 Ground) | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P09PDE3G0N9LF | Amphenol CS (FCI) | 0 | HM2P09PDE3G0N9LF-ND | kr.9.99865 | Similar |
| HM2P09PDL3M0N9LF | Amphenol CS (FCI) | 0 | HM2P09PDL3M0N9LF-ND | kr.9.51363 | Similar |
| HM2P80PDL341N9LF | Amphenol CS (FCI) | 0 | HM2P80PDL341N9LF-ND | kr.13.87117 | Similar |
| HM2P80PDL3F0N9LF | Amphenol CS (FCI) | 0 | HM2P80PDL3F0N9LF-ND | kr.11.52102 | Similar |



