
CHG-1028-001010-KEP | |
|---|---|
DigiKey Part Number | CHG-1028-001010-KEP-ND |
Manufacturer | |
Manufacturer Product Number | CHG-1028-001010-KEP |
Description | CONN RCPT 28P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-1028-001010-KEP Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 22-24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 28 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.55.46697 | kr.16,640.09 |
| Unit Price without VAT: | kr.55.46697 |
|---|---|
| Unit Price with VAT: | kr.69.33371 |















