
CHG-1007-001010-KEP | |
|---|---|
DigiKey Part Number | 3M9075-ND |
Manufacturer | |
Manufacturer Product Number | CHG-1007-001010-KEP |
Description | CONN RCPT 7POS IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-1007-001010-KEP Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 22-24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 7 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.55000 | kr.47.55 |
| 10 | kr.40.39800 | kr.403.98 |
| 25 | kr.37.86520 | kr.946.63 |
| 50 | kr.36.05560 | kr.1,802.78 |
| 100 | kr.34.33430 | kr.3,433.43 |
| 300 | kr.31.77417 | kr.9,532.25 |
| 500 | kr.30.64996 | kr.15,324.98 |
| 1.000 | kr.29.18847 | kr.29,188.47 |
| Unit Price without VAT: | kr.47.55000 |
|---|---|
| Unit Price with VAT: | kr.59.43750 |













