


C90201/68 100 | |
|---|---|
DigiKey Part Number | C90201/68100-ND |
Manufacturer | |
Manufacturer Product Number | C90201/68 100 |
Description | CBL RIBN 68COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 68 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | UL Style 20674 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.79.44527 | kr.23,833.58 |
| Unit Price without VAT: | kr.79.44527 |
|---|---|
| Unit Price with VAT: | kr.99.30659 |

