3749/30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3749/30 100

DigiKey Part Number
3M155958-100-ND
19-3749/30100-DS-ND
Manufacturer
Manufacturer Product Number
3749/30 100
Description
CBL RIBN 30COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.025" (0.64mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.448
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.15.42000kr.15.42
2kr.14.01500kr.28.03
3kr.13.22667kr.39.68
5kr.12.32600kr.61.63
7kr.11.75714kr.82.30
10kr.11.17400kr.111.74
25kr.9.81520kr.245.38
50kr.8.89340kr.444.67
100kr.8.06020kr.806.02
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100kr.8.06020kr.806.02
200kr.7.30750kr.1,461.50
300kr.6.90260kr.2,070.78
500kr.6.42688kr.3,213.44
700kr.6.13367kr.4,293.57
1.000kr.5.83930kr.5,839.30
2.500kr.5.15553kr.12,888.82
5.000kr.5.03631kr.25,181.55
Manufacturers Standard Package
Unit Price without VAT:kr.15.42000
Unit Price with VAT:kr.19.27500
Alternate Length
CBL RIBN 30COND 0.025 GRAY 50'
In-Stock: 0
Unit Price: kr.581.76000
CBL RIBN 30COND 0.025 GRAY 25'
In-Stock: 0
Unit Price: kr.307.65000
CBL RIBN 30COND 0.025 GRAY 10'
In-Stock: 0
Unit Price: kr.132.35000
CBL RIBN 30COND 0.025 GRAY 5'
In-Stock: 1
Unit Price: kr.69.89000
CBL RIBN 30COND 0.025 GRAY 1'
In-Stock: 0
Unit Price: kr.15.81000