

C3365/16 100SF | |
|---|---|
DigiKey Part Number | C3365/16100SF-ND |
Manufacturer | |
Manufacturer Product Number | C3365/16 100SF |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.593.54000 | kr.593.54 |
| 2 | kr.538.05000 | kr.1,076.10 |
| 3 | kr.507.92667 | kr.1,523.78 |
| 5 | kr.472.34600 | kr.2,361.73 |
| 7 | kr.450.28571 | kr.3,152.00 |
| 10 | kr.428.05100 | kr.4,280.51 |
| 25 | kr.376.05360 | kr.9,401.34 |
| 50 | kr.341.25440 | kr.17,062.72 |
| 100 | kr.310.01220 | kr.31,001.22 |
| Unit Price without VAT: | kr.593.54000 |
|---|---|
| Unit Price with VAT: | kr.741.92500 |



