
C3302/16 100 | |
|---|---|
DigiKey Part Number | 3M157879-100-ND |
Manufacturer | |
Manufacturer Product Number | C3302/16 100 |
Description | CBL RIBN 16COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.882.37000 | kr.882.37 |
| 2 | kr.799.71000 | kr.1,599.42 |
| 3 | kr.754.92333 | kr.2,264.77 |
| 5 | kr.702.02800 | kr.3,510.14 |
| 7 | kr.669.27571 | kr.4,684.93 |
| 10 | kr.636.26900 | kr.6,362.69 |
| 25 | kr.559.14000 | kr.13,978.50 |
| 50 | kr.507.57380 | kr.25,378.69 |
| 100 | kr.461.31010 | kr.46,131.01 |
| Unit Price without VAT: | kr.882.37000 |
|---|---|
| Unit Price with VAT: | kr.1,102.96250 |


