

BP156W9B | |
|---|---|
DigiKey Part Number | 19-BP156W9B-ND |
Manufacturer | |
Manufacturer Product Number | BP156W9B |
Description | PRIVACY FILTER LAPTOP 15.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 15.6" (15.60", 396mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 15.6" (15.60", 396mm) | |
Viewing Area | 344.68mm W x 168.66mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.456.14000 | kr.456.14 |
| 10 | kr.404.63300 | kr.4,046.33 |
| 25 | kr.385.81040 | kr.9,645.26 |
| 50 | kr.372.15680 | kr.18,607.84 |
| 100 | kr.358.98820 | kr.35,898.82 |
| Unit Price without VAT: | kr.456.14000 |
|---|---|
| Unit Price with VAT: | kr.570.17500 |


