



AB7030 | |
|---|---|
DigiKey Part Number | 3M7030E-ND |
Manufacturer | |
Manufacturer Product Number | AB7030 |
Description | RF ABSORB SHEET 11.693"X8.268" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB7000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.014" (0.35mm) |
Datasheet | Datasheet |
Category | Width 8.268" (210.00mm) |
Manufacturer 3M | Thickness - Overall 0.014" (0.35mm) |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Box | Adhesive Non-Conductive, Single Sided |
Part Status Obsolete | Material Polymer Resin, Metal Flakes |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Length 11.693" (297.00mm) | Storage/Refrigeration Temperature 70°F (21°C) |

