
9QA0-112-13-2.00 | |
---|---|
DigiKey Part Number | 9QA0-112-13-2.00-ND |
Manufacturer | |
Manufacturer Product Number | 9QA0-112-13-2.00 |
Description | 3M CABLE ASSEMBLIES FOR QSFP+ FD |
Customer Reference | |
Detailed Description | Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | kr.552.42883 | kr.66,291.46 |
Unit Price without VAT: | kr.552.42883 |
---|---|
Unit Price with VAT: | kr.690.53604 |