9QA0-111-12-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9QA0-111-12-2.00

DigiKey Part Number
9QA0-111-12-2.00-ND
Manufacturer
Manufacturer Product Number
9QA0-111-12-2.00
Description
CABLE QSFP+ M-M 2M
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 6.56' (2.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Passive, Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
-
Wire Gauge
30 AWG
Frequency - Max
40Gbps
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE QSFP+ M-M 500MM
In-Stock: 0
Unit Price: kr.331.42133
CABLE QSFP+ M-M 1M
In-Stock: 43
Unit Price: kr.473.28000
CABLE QSFP+ M-M 3M
In-Stock: 43
Unit Price: kr.511.10000