RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 108.005' (32.92m) X 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 108.005' (32.92m) X 0.024" (0.60mm)
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9703 4"X36YD

DigiKey Part Number
97034"X36YD-ND
Manufacturer
Manufacturer Product Number
9703 4"X36YD
Description
RF EMI SHIELDING TAPE 36YDS X 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 108.005' (32.92m) X 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
Rectangular
Length
108.005' (32.92m)
Width
4.000" (101.60mm)
Thickness - Overall
0.024" (0.60mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Acrylic
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2kr.4,872.33000kr.9,744.66
Manufacturers Standard Package
Unit Price without VAT:kr.4,872.33000
Unit Price with VAT:kr.6,090.41250