
| 969-3/4"X18YD | |
|---|---|
| DigiKey Part Number | 3M160982-ND | 
| Manufacturer | |
| Manufacturer Product Number | 969-3/4"X18YD | 
| Description | TAPE ADHSV TRNSFR CLR 3/4"X18YDS | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Adhesive Transfer | |
| Adhesive | Acrylic, 300 | |
| Backing, Carrier | Densified Kraft | |
| Thickness | 0.0050" (5.0 mils, 0.127mm) | |
| Thickness - Adhesive | - | |
| Thickness - Backing, Carrier | - | |
| Width | 0.75" (19.05mm) 3/4" | |
| Length | 54' (16.5m) 18 yds | |
| Color | Clear | |
| Usage | Adhesion, General Purpose, Splicing | |
| Temperature Range | 180°F (82°C) | |
| Shelf Life Start | Date of Manufacture | |
| Shelf Life | 24 Months | |
| Storage/Refrigeration Temperature | 70°F (21°C) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.160.64000 | kr.160.64 | 
| 12 | kr.120.42167 | kr.1,445.06 | 
| 36 | kr.106.87278 | kr.3,847.42 | 
| 60 | kr.101.29283 | kr.6,077.57 | 
| 108 | kr.95.37778 | kr.10,300.80 | 
| 252 | kr.87.71758 | kr.22,104.83 | 
| 504 | kr.82.13448 | kr.41,395.78 | 
| Unit Price without VAT: | kr.160.64000 | 
|---|---|
| Unit Price with VAT: | kr.200.80000 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark