969-1/4"X18YD | |
|---|---|
DigiKey Part Number | 3M15438-ND |
Manufacturer | |
Manufacturer Product Number | 969-1/4"X18YD |
Description | TAPE ADHSV TRNSFR CLR 1/4"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.25" (6.35mm) 1/4" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300 | |
Backing, Carrier | Densified Kraft | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Clear | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | 180°F (82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.40000 | kr.86.40 |
| 12 | kr.64.36833 | kr.772.42 |
| 36 | kr.56.95472 | kr.2,050.37 |
| 60 | kr.53.90083 | kr.3,234.05 |
| 108 | kr.50.66426 | kr.5,471.74 |
| 252 | kr.46.47262 | kr.11,711.10 |
| 504 | kr.43.41778 | kr.21,882.56 |
| 1.008 | kr.40.66426 | kr.40,989.57 |
| Unit Price without VAT: | kr.86.40000 |
|---|---|
| Unit Price with VAT: | kr.108.00000 |



