
969-1/2"X18YD | |
|---|---|
DigiKey Part Number | 3M157435-ND |
Manufacturer | |
Manufacturer Product Number | 969-1/2"X18YD |
Description | TAPE ADHSV TRNSFR CLR 1/2"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300 | |
Backing, Carrier | Densified Kraft | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 54' (16.5m) 18 yds | |
Color | Clear | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | 180°F (82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.77.27111 | kr.5,563.52 |
| Unit Price without VAT: | kr.77.27111 |
|---|---|
| Unit Price with VAT: | kr.96.58889 |



