Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-534998-2 | TE Connectivity AMP Connectors | 360 | A32960-ND | kr.30.31000 | Similar |
| CES-112-01-G-D | Samtec Inc. | 7 | CES-112-01-G-D-ND | kr.36.52000 | Similar |
| CES-112-01-L-D | Samtec Inc. | 8 | 612-CES-112-01-L-D-ND | kr.28.78000 | Similar |
| CES-112-01-S-D | Samtec Inc. | 0 | 612-CES-112-01-S-D-ND | kr.30.43000 | Similar |
| CES-112-01-T-D | Samtec Inc. | 0 | 612-CES-112-01-T-D-ND | kr.17.50000 | Similar |






