Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-535542-2 | TE Connectivity AMP Connectors | 902 | A125237-ND | kr.13.44000 | Similar |
| CES-102-01-F-D | Samtec Inc. | 391 | CES-102-01-F-D-ND | kr.4.37000 | Similar |
| CES-102-01-G-D | Samtec Inc. | 11 | CES-102-01-G-D-ND | kr.9.13000 | Similar |
| CES-102-01-L-D | Samtec Inc. | 25 | CES-102-01-L-D-ND | kr.5.52000 | Similar |
| CES-102-01-S-D | Samtec Inc. | 0 | 612-CES-102-01-S-D-ND | kr.7.61000 | Similar |









