961218-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.13.57393
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.11.66560
Datasheet

Similar


Samtec Inc.
In Stock: 354
Unit Price: kr.16.74000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.9.89040
Datasheet
Connector Header Surface Mount 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961218-6300-AR-TP

DigiKey Part Number
961218-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961218-6300-AR-TP
Description
CONN HEADER SMD 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.210" (5.33mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-25°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Unshrouded
Contact Finish Thickness - Post
39.4µin (1.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM-109-01-F-DV-A-P-TRSamtec Inc.0TSM-109-01-F-DV-A-P-TR-NDkr.13.57393Similar
TSM-109-01-F-DV-P-TRSamtec Inc.0TSM-109-01-F-DV-P-TR-NDkr.11.66560Similar
TSM-109-01-L-DVSamtec Inc.354SAM10299-NDkr.16.74000Similar
TSM-109-01-T-DV-P-TRSamtec Inc.0TSM-109-01-T-DV-P-TR-NDkr.9.89040Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types