Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

961136-5804-AR | |
|---|---|
DigiKey Part Number | 3M156267-36-ND |
Manufacturer | |
Manufacturer Product Number | 961136-5804-AR |
Description | CONN HEADER R/A 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961136-5804-AR Models |
Category | Contact Length - Mating 0.272" (6.90mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890-70-036-20-002101 | Preci-Dip | 0 | 890-70-036-20-002101-ND | kr.16.40386 | Direct |
| 0022288360 | Molex | 480 | WM50013-36-ND | kr.12.36000 | Similar |
| 0022288362 | Molex | 7.862 | WM50015-36-ND | kr.18.70000 | Similar |
| 0022288364 | Molex | 0 | 22-28-8364-ND | kr.36.47290 | Similar |
| 0022289360 | Molex | 0 | 0022289360-ND | kr.6.70103 | Similar |











