
961120-6404-AR | |
|---|---|
DigiKey Part Number | 3M9457-20-ND |
Manufacturer | |
Manufacturer Product Number | 961120-6404-AR |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961120-6404-AR Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -25°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284200 | Molex | 238 | WM50014-20-ND | kr.6.09000 | Similar |
| 350-10-120-00-001101 | Preci-Dip | 151 | 1212-1137-ND | kr.40.32000 | Similar |
| 350-80-120-00-001101 | Preci-Dip | 129 | 1212-1149-ND | kr.19.02000 | Similar |
| 68000-120HLF | Amphenol CS (FCI) | 1.165 | 609-3253-ND | kr.9.95000 | Similar |
| 68000-220HLF | Amphenol CS (FCI) | 2.377 | 609-5100-ND | kr.8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.11.20900 | kr.112.09 |
| 100 | kr.9.52590 | kr.952.59 |
| 500 | kr.8.50244 | kr.4,251.22 |
| 1.000 | kr.8.09669 | kr.8,096.69 |
| 5.000 | kr.7.22809 | kr.36,140.45 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

