Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.210" (5.33mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-120-01-F-SV | Samtec Inc. | 0 | TSM-120-01-F-SV-ND | kr.15.74545 | Similar |
| TSM-120-01-F-SV-A | Samtec Inc. | 0 | TSM-120-01-F-SV-A-ND | kr.18.51364 | Similar |
| TSM-120-01-F-SV-P-TR | Samtec Inc. | 0 | TSM-120-01-F-SV-P-TR-ND | kr.15.28784 | Similar |
| TSM-120-01-G-SV | Samtec Inc. | 0 | TSM-120-01-G-SV-ND | kr.22.24273 | Similar |
| TSM-120-01-G-SV-TR | Samtec Inc. | 0 | TSM-120-01-G-SV-TR-ND | kr.19.90084 | Similar |







