Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

961106-5604-AR | |
|---|---|
DigiKey Part Number | 3M9471-ND |
Manufacturer | |
Manufacturer Product Number | 961106-5604-AR |
Description | CONN HEADER R/A 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 961106-5604-AR Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288060 | Molex | 1.238 | WM50013-06-ND | kr.4.50000 | Similar |
| 0022288064 | Molex | 0 | 22-28-8064-ND | kr.4.98831 | Similar |
| 68015-406HLF | Amphenol CS (FCI) | 14.821 | 609-5521-ND | kr.2.85000 | Similar |
| 68016-106HLF | Amphenol CS (FCI) | 17.577 | 609-3313-ND | kr.3.87000 | Similar |
| 68016-206HLF | Amphenol CS (FCI) | 5.176 | 609-3320-ND | kr.3.61000 | Similar |












