Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.228" (5.80mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901522140 | Molex | 513 | WM23670-ND | kr.55.92000 | Similar |
| 66925-020 | Amphenol CS (FCI) | 0 | 66925-020-ND | kr.17.84614 | Similar |
| 66925-520 | Amphenol CS (FCI) | 0 | 66925-520-ND | kr.28.10745 | Similar |
| 66925-520LF | Amphenol CS (FCI) | 0 | 66925-520LF-ND | kr.27.79360 | Similar |
| BCS-120-F-D-HE | Samtec Inc. | 4 | BCS-120-F-D-HE-ND | kr.35.38000 | Similar |




