Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.280" (7.10mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512106 | Molex | 0 | 0901512106-ND | kr.21.67666 | Similar |
| 0901512206 | Molex | 0 | 0901512206-ND | kr.27.10024 | Similar |
| 215307-3 | TE Connectivity AMP Connectors | 1.460 | A106656-ND | kr.8.94000 | Similar |
| 76342-303LF | Amphenol CS (FCI) | 2.456 | 609-5983-ND | kr.8.50000 | Similar |
| 803-41-006-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-006-10-001000-ND | kr.72.42618 | Similar |









