Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.280" (7.10mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215297-6 | TE Connectivity AMP Connectors | 3.212 | A106652-ND | kr.9.76000 | Similar |
| 316-83-106-41-003101 | Preci-Dip | 83 | 316-83-106-41-003101-ND | kr.10.78000 | Similar |
| 76341-306LF | Amphenol CS (FCI) | 636 | 609-6052-ND | kr.6.21000 | Similar |
| 801-83-006-10-001101 | Preci-Dip | 0 | 801-83-006-10-001101-ND | kr.6.61677 | Similar |
| 801-87-006-10-001101 | Preci-Dip | 13.009 | 1212-1186-ND | kr.5.52000 | Similar |









