Terminal Inline, Tap Connector IDC 12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 12 AWG Yellow

953X-BOTTLE

DigiKey Part Number
3M156060-ND
Manufacturer
Manufacturer Product Number
953X-BOTTLE
Description
CONN INLINE TAP 12AWG IDC 1=50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap
Number of Wire Entries
1
Termination
IDC
Wire Gauge
12 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Hinged Lid(s)
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.174.96000kr.174.96
10kr.148.70000kr.1,487.00
25kr.139.39200kr.3,484.80
50kr.132.74100kr.6,637.05
100kr.126.40990kr.12,640.99
250kr.118.50464kr.29,626.16
500kr.112.85666kr.56,428.33
Manufacturers Standard Package
Unit Price without VAT:kr.174.96000
Unit Price with VAT:kr.218.70000