953220-2000-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.313
Unit Price: kr.1.90000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


Harwin Inc.
In Stock: 1.727
Unit Price: kr.2.21000
Datasheet

Similar


Samtec Inc.
In Stock: 18
Unit Price: kr.3.50000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.2.00577
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.2.70276
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.2.92379

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.2.66034
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.2.09076
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.1.89527

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.2.43931

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.4.57241
Datasheet

Similar


Samtec Inc.
In Stock: 36
Unit Price: kr.3.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.2.99165
Image for 953220-2000-AR-TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

953220-2000-AR-TP

DigiKey Part Number
953220-2000-AR-TP-ND
Manufacturer
Manufacturer Product Number
953220-2000-AR-TP
Description
CONN RCPT 20POS 0.079 GOLD SMD
Customer Reference
Detailed Description
20 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.169" (4.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types