
953110-2000-AR-PR | |
|---|---|
DigiKey Part Number | 3M9388TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 953110-2000-AR-PR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.169" (4.30mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Fastening Type Push-Pull | Base Product Number |


