950408-8200-AR-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.13.01182
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.6.98068
Datasheet
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950408-8200-AR-TR

DigiKey Part Number
3M9279TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
950408-8200-AR-TR
Description
CONN RCPT 8P 0.079 GOLD SMD R/A
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.193" (4.90mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000VDC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
40.0µin (1.02µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0873680824Molex00873680824-NDkr.13.01182Similar
1734606-8TE Connectivity AMP Connectors01734606-8-NDkr.6.98068Similar
Obsolete
This product is no longer manufactured. View Substitutes