Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Tan 2.13" (54.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9492MP

DigiKey Part Number
3M160945-ND
Manufacturer
Manufacturer Product Number
9492MP
Description
TAPE DBL SIDED TAN 2.13"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Tan 2.13" (54.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 200MP
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
2.13" (54.00mm)
Length
180' (55.0m) 60 yds
Color
Tan
Usage
Laminating
Temperature Range
250°F (121°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,531.77000kr.9,531.77
Manufacturers Standard Package
Unit Price without VAT:kr.9,531.77000
Unit Price with VAT:kr.11,914.71250