Similar
Similar

939850-01-05-RA | |
|---|---|
DigiKey Part Number | 939850-01-05-RA-ND |
Manufacturer | |
Manufacturer Product Number | 939850-01-05-RA |
Description | CONN RCPT 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 939850-01-05-RA Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1500V |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215297-5 | TE Connectivity AMP Connectors | 2.730 | A113138-ND | kr.8.37000 | Similar |
| 801-87-005-10-001101 | Preci-Dip | 1.482 | 1212-1183-ND | kr.5.45000 | Similar |
| BCS-105-L-S-TE | Samtec Inc. | 0 | 612-BCS-105-L-S-TE-ND | kr.10.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | kr.9.25786 | kr.11,664.90 |
| Unit Price without VAT: | kr.9.25786 |
|---|---|
| Unit Price with VAT: | kr.11.57233 |




