93020LE-CONFIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93020LE-54"X360YD

DigiKey Part Number
19-93020LE-54"X360YD-ND
Manufacturer
Manufacturer Product Number
93020LE-54"X360YD
Description
TAPE DBL COATED/SIDED 54"X360YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive 54.00" (1.37m) X 1080' (329.2m) 360 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
54.00" (1.37m)
Length
1080' (329.2m) 360 yds
Color
-
Usage
-
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35,060.22000kr.35,060.22
Manufacturers Standard Package
Unit Price without VAT:kr.35,060.22000
Unit Price with VAT:kr.43,825.27500