26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929974-01-26-RK

DigiKey Part Number
929974E-01-26-ND
Manufacturer
Manufacturer Product Number
929974-01-26-RK
Description
CONN RCPT 26POS 0.1 TIN PCB
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.35000kr.21.35
10kr.19.39700kr.193.97
100kr.17.08910kr.1,708.91
500kr.14.52582kr.7,262.91
1.000kr.12.38963kr.12,389.63
5.000kr.11.10795kr.55,539.75
Manufacturers Standard Package
Unit Price without VAT:kr.21.35000
Unit Price with VAT:kr.26.68750
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 5559
Unit Price: kr.2.88000
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 136
Unit Price: kr.3.85000
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 1581
Unit Price: kr.4.74000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 2906
Unit Price: kr.5.58000
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 1529
Unit Price: kr.6.47000