929852-01-19-RB is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 304
Unit Price: kr.34.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.29.34085
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.35.64104
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.39.15000
Datasheet
Image for 929852-01-19-RB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-19-RB

DigiKey Part Number
929852-01-19-RB-ND
Manufacturer
Manufacturer Product Number
929852-01-19-RB
Description
CONN RCPT 38POS 0.1 GOLD PCB
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes