33 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-33-10

DigiKey Part Number
929850-01-33-ND
Manufacturer
Manufacturer Product Number
929850-01-33-10
Description
CONN RCPT 33POS 0.1 GOLD PCB
Customer Reference
Detailed Description
33 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.77000kr.80.77
10kr.71.59800kr.715.98
100kr.62.42110kr.6,242.11
500kr.53.24154kr.26,620.77
1.000kr.48.83537kr.48,835.37
Manufacturers Standard Package
Unit Price without VAT:kr.80.77000
Unit Price with VAT:kr.100.96250
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.58.84000
CONN RCPT 1POS GOLD PCB
In-Stock: 2500
Unit Price: kr.3.55000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 599
Unit Price: kr.6.47000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 728
Unit Price: kr.9.00000