929838-01-01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 957
Unit Price: kr.0.60000
Datasheet
Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-01

DigiKey Part Number
3M156509-02-ND
Manufacturer
Manufacturer Product Number
929838-01-01
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
929838-01-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901220121Molex957WM50029-02-NDkr.0.60000Similar
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.61700kr.16.17
100kr.1.25600kr.125.60
500kr.1.07640kr.538.20
1.000kr.0.89705kr.897.05
5.000kr.0.76889kr.3,844.45
10.000kr.0.71763kr.7,176.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500