Connector Header Through Hole 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-02-21-RK

DigiKey Part Number
3M156448-42-ND
Manufacturer
Manufacturer Product Number
929836-02-21-RK
Description
CONN HEADER VERT 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-02-21-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.210" (5.33mm)
Packaging
Bulk
Overall Contact Length
0.545" (13.84mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
10kr.17.87900kr.178.79
100kr.15.75170kr.1,575.17
500kr.13.38882kr.6,694.41
1.000kr.11.41993kr.11,419.93
5.000kr.10.23854kr.51,192.70
Manufacturers Standard Package
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 5238
Unit Price: kr.2.98000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1643
Unit Price: kr.2.79000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 189
Unit Price: kr.5.01000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1429
Unit Price: kr.4.82000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1001
Unit Price: kr.5.45000