Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-01-19-RK

DigiKey Part Number
3M156386-38-ND
Manufacturer
Manufacturer Product Number
929836-01-19-RK
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-01-19-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.16.40300kr.164.03
100kr.14.45400kr.1,445.40
500kr.12.28568kr.6,142.84
1.000kr.10.47897kr.10,478.97
5.000kr.9.39491kr.46,974.55
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 789
Unit Price: kr.28.36000
CONN HEADER VERT 2POS
In-Stock: 2858
Unit Price: kr.1.54000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 688
Unit Price: kr.2.83000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 506
Unit Price: kr.4.82000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 199
Unit Price: kr.5.72000