Image for 929834-09-36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-09-36

DigiKey Part Number
929834-09-36-ND
Manufacturer
Manufacturer Product Number
929834-09-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.145" (3.68mm)
Packaging
Bulk
Overall Contact Length
0.480" (12.19mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284361Molex7.142WM50017-36-NDkr.539.53000Similar
0022284362Molex2.243WM50032-36-NDkr.536.48000Similar
0022284362Molex2.028900-0022284362-NDkr.536.48000Similar
0022284364Molex7.170WM50018-36-NDkr.893.12000Similar
0022284365Molex0900-0022284365-NDkr.665.34128Similar
In-Stock: 225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.55000kr.24.55
10kr.20.87700kr.208.77
100kr.17.74220kr.1,774.22
Manufacturers Standard Package
Unit Price without VAT:kr.24.55000
Unit Price with VAT:kr.30.68750