
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.510" (12.95mm) |
Series | Overall Contact Length 0.845" (21.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.13.26300 | kr.132.63 |
| 100 | kr.11.85390 | kr.1,185.39 |
| 500 | kr.9.87822 | kr.4,939.11 |
| 1.000 | kr.8.46707 | kr.8,467.07 |
| 5.000 | kr.7.50749 | kr.37,537.45 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |







