929834-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-01-17-RK

DigiKey Part Number
3M156862-17-ND
Manufacturer
Manufacturer Product Number
929834-01-17-RK
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.58000kr.12.58
10kr.10.92600kr.109.26
100kr.9.76270kr.976.27
500kr.8.13538kr.4,067.69
1.000kr.6.97322kr.6,973.22
5.000kr.6.18292kr.30,914.60
10.000kr.6.04346kr.60,434.60
Manufacturers Standard Package
Unit Price without VAT:kr.12.58000
Unit Price with VAT:kr.15.72500
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 522
Unit Price: kr.20.96000
CONN HEADER VERT 1POS
In-Stock: 1170
Unit Price: kr.1.10000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2223
Unit Price: kr.3.35000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 2061
Unit Price: kr.4.06000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5786
Unit Price: kr.3.48000