
| 929715-06-25-I | |
|---|---|
| DigiKey Part Number | 3M156376-50-ND | 
| Manufacturer | |
| Manufacturer Product Number | 929715-06-25-I | 
| Description | CONN HEADER VERT 50POS 2.54MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 929715-06-25-I Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.318" (8.08mm) | |
| Contact Length - Post | 0.710" (18.03mm) | |
| Overall Contact Length | 1.128" (28.65mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Gold | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 2.5A | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.94.14000 | kr.94.14 | 
| 10 | kr.83.46200 | kr.834.62 | 
| 100 | kr.72.76290 | kr.7,276.29 | 
| 500 | kr.62.06234 | kr.31,031.17 | 
| 1.000 | kr.56.92614 | kr.56,926.14 | 
| Unit Price without VAT: | kr.94.14000 | 
|---|---|
| Unit Price with VAT: | kr.117.67500 | 
 
 
 
 


